Otto Engineering HP7-DF33225 technical specifications.
| Color | Black |
| Current Rating | 9mA |
| Height | 0.693inch |
| Material | Aluminium |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HP7 |
| Termination | Solder |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HP7-DF33225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.