Otto Engineering HPL-1121221 technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Height | 1.12inch |
| Material | Aluminium |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HPL |
| Termination | Wire Leads |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HPL-1121221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.