Otto Engineering HPL-3111111 technical specifications.
| Color | Clear |
| Current Rating | 10mA |
| Height | 1.2inch |
| Material | Aluminium |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HPL |
| Termination | Solder |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HPL-3111111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.