
Pushbutton Switches Rear Mount 5/8 BLK 0.5-4.5VDC 18in Lead
Otto Engineering HPL-4321221 technical specifications.
| Color | Black |
| Current Rating | 10mA |
| Height | 1.43inch |
| Material | Aluminium |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | HPL |
| Termination | Wire Leads |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HPL-4321221 to view detailed technical specifications.
No datasheet is available for this part.