Otto Engineering HTL4-112111AA12 technical specifications.
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTL4 |
| Switching Voltage | 5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HTL4-112111AA12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.