
Otto Engineering HTL4-112131CC12 technical specifications.
| Color | Black |
| Current Rating | 8mA |
| Resistance | 10R |
| Series | HTL4 |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HTL4-112131CC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
