
Otto Engineering HTW-1B11A22 technical specifications.
| Current Rating | 10mA |
| Material | PVC |
| Number of Positions | 8 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTW |
| Switching Voltage | 5V |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HTW-1B11A22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.