
Otto Engineering HTW-1G12B22 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Operating Force | 2.23N |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTW |
| Supply Current | 10mA |
| Termination | Solder |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HTW-1G12B22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
