Otto Engineering HTW-2A12A21A technical specifications.
| Current Rating | 10mA |
| Number of Positions | 8 |
| Series | HTW |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HTW-2A12A21A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.