
Otto Engineering HTW-2D11A22 technical specifications.
| Current Rating | 10mA |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | HTW |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HTW-2D11A22 to view detailed technical specifications.
No datasheet is available for this part.
