
Otto Engineering HTW-2F11A21 technical specifications.
| Current Rating | 10mA |
| Number of Positions | 8 |
| Series | HTW |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HTW-2F11A21 to view detailed technical specifications.
No datasheet is available for this part.
