Otto Engineering HTWF-1H11A22 technical specifications.
| Color | Black |
| Max Supply Voltage | 5.5V |
| Operating Force | 1.11N |
| RoHS Compliant | No |
| Series | HTWF |
| Supply Current | 10mA |
| Termination | Wire Leads |
| Width | 39.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Otto Engineering HTWF-1H11A22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.