Otto Engineering JHT-1131AA1N technical specifications.
| Color | Black |
| Current Rating | 12mA |
| Series | JHT |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering JHT-1131AA1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.