Otto Engineering K2ABHLCADA technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Max Current Rating | 16A |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering K2ABHLCADA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.