Otto Engineering K2CAAAAAAA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER LUG |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | K2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Otto Engineering K2CAAAAAAA to view detailed technical specifications.
No datasheet is available for this part.