The LP5-A60A321 is a panel mount pushbutton switch designed for use in applications requiring a 2VDC operating voltage. It features a red LED light source for illumination. The switch is constructed with a round bezel and round flush lens shape. It is available with quick connect/solder lug terminals and can be mounted to a panel using threads. The LP5-A60A321 is rated for operation between -55°C and 85°C.
Otto Engineering LP5-A60A321 technical specifications.
| Typical Operating Voltage | 2VDC |
| Light Source | LED |
| Light Source Color | Red |
| Bezel Shape | Round |
| Lens Shape | Round Flush |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering LP5-A60A321 to view detailed technical specifications.
No datasheet is available for this part.