The LP5-A73C224 is a SPST panel mount switch with a curved round button actuator. It has a maximum current rating of 5A at 115VAC or 28VDC and a maximum AC voltage rating of 115V. The switch is designed for panel mounting and features a solder lug termination style. It has an electrical life of 25,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is illuminated with an amber LED.
Otto Engineering LP5-A73C224 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering LP5-A73C224 to view detailed technical specifications.
No datasheet is available for this part.