The LP5-V10H211 is a panel mount pushbutton switch with a typical operating voltage of 12VDC and green LED illumination. It features a stainless steel bezel and a round flush lens. The switch has a quick connect/solder lug terminal type and can be mounted on a panel with threads. The operating temperature range is from -55 degrees Celsius to 85 degrees Celsius.
Otto Engineering LP5-V10H211 technical specifications.
| Typical Operating Voltage | 12VDC |
| Light Source | LED |
| Light Source Color | Green |
| Bezel Shape | Round |
| Bezel Color | Stainless Steel |
| Lens Shape | Round Flush |
| Terminal Type | Quick Connect/Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering LP5-V10H211 to view detailed technical specifications.
No datasheet is available for this part.