Otto Engineering LP5-V11B312 technical specifications.
| Color | Silver |
| Current Rating | 5A |
| Height | 1.99inch |
| Illumination Color | Green |
| Illumination Type | LED |
| Material | Stainless Steel |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | LP5-V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Otto Engineering LP5-V11B312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.