The LP5-V43R315 is a panel mount SPST switch with a flat button actuator and blue LED illumination. It has a maximum current rating of 5A at 28VDC and 115VAC, and a maximum operating temperature range of -40°C to 85°C. The switch has a solder lug termination style and a panel mount configuration. It is designed for use in applications where a high level of reliability and durability is required, with an electrical life of 25,000 cycles.
Otto Engineering LP5-V43R315 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Button |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering LP5-V43R315 to view detailed technical specifications.
No datasheet is available for this part.