This Otto Engineering LP7-D1112M25 is a panel mount switch with a flush dome actuator style, SPST pole throw configuration, and momentary contact function. It features a maximum current rating of 5 amps at 115VAC or 28VDC, with an electrical life of 25,000 cycles. The switch has a termination style of solder lug and can operate between -40°C and 85°C. It is designed for use in applications where a deep green LED illumination is required.
Otto Engineering LP7-D1112M25 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Deep Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering LP7-D1112M25 to view detailed technical specifications.
No datasheet is available for this part.