The LP7-D1222M24 is a panel mount switch with a flush dome actuator style and a single pole single throw configuration. It has a maximum current rating of 5 amps at 115VAC or 28VDC and a maximum AC voltage rating of 115 volts. The switch is designed for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It features a solder lug termination style and a straight body orientation. The switch has an electrical life of 25000 hours and is available with illumination, featuring a deep green LED light.
Otto Engineering LP7-D1222M24 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Deep Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering LP7-D1222M24 to view detailed technical specifications.
No datasheet is available for this part.