This panel mount switch features a SPST configuration with a flush dome actuator, rated for 5A at 115VAC or 28VDC, and a mechanical life of 25000 cycles. It has a maximum operating temperature range of -40°C to 85°C and is available with LED illumination. The switch is mounted through a hole in a panel and has PC pins for termination. It is designed for use in applications where a momentary contact is required.
Otto Engineering LP7-D1412A22 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering LP7-D1412A22 to view detailed technical specifications.
No datasheet is available for this part.