
Otto Engineering LP7-D2111F22 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 5A |
| Illumination Color | Red |
| Illumination Type | LED |
| Ratings | IP64 |
| Series | LP7 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering LP7-D2111F22 to view detailed technical specifications.
No datasheet is available for this part.
