The LP7-D2412A23 is a panel mount/through hole switch with a raised dome actuator style and SPST configuration. It has a maximum current rating of 5A at 28VDC and can withstand up to 115VAC. The switch features PC pins for termination and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Otto Engineering LP7-D2412A23 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering LP7-D2412A23 to view detailed technical specifications.
No datasheet is available for this part.