This SPST flush dome panel mount switch has a maximum current rating of 5 amps at 115VAC or 28VDC and a maximum AC voltage rating of 115V. It features a momentary contact function and a termination style of solder lug. The switch has an electrical life of 25,000 cycles and operates within a temperature range of -40 to 85 degrees Celsius. It is illuminated with an amber LED and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |