The LP7-D3332C25 is a panel mount SPDT switch with a flush dome actuator style, rated for 5 amps at 115VAC or 28VDC. It has a maximum operating temperature range of -40 to 85 degrees Celsius. The switch is designed for momentary contact applications and features a PC pin termination style. It is available in an illuminated and non-illuminated version with an amber LED illumination color.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |