The LP7-D3412C25 is a flush dome SPST panel mount switch from Otto Engineering. It features a maximum current rating of 5 amps at 115VAC or 28VDC and a maximum AC voltage rating of 115 volts. The switch has a termination style of PC pins and can be mounted through a hole in a panel. It has an electrical life of 25,000 cycles and an operating temperature range of -40 to 85 degrees Celsius. The switch is illuminated with an amber LED.
Otto Engineering LP7-D3412C25 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Dome |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering LP7-D3412C25 to view detailed technical specifications.
No datasheet is available for this part.