Otto Engineering LP9-11131F21 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | LP9 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering LP9-11131F21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.