Otto Engineering LP9-21131K21 technical specifications.
| Material | Thermoplastic |
| Reach SVHC Compliant | Unknown |
| Resistance | 21131210R |
| RoHS Compliant | Yes |
| Series | LP9 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering LP9-21131K21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.