Otto Engineering M8805/100-015 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Top Pin Plunger |
| Max Current Rating | 7@28VDCA |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Termination Style | Wire Lead |
| Device Type | Linear |
| Operating Force | 26.69N |
| Release Force | 17.79N |
| Maximum Pre-Travel | 1.78mm |
| Minimum Over-Travel | 6.35mm |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/100-015 to view detailed technical specifications.
No datasheet is available for this part.