The M8805/101-009 is a basic SPDT switch with a maximum current rating of 5 amps at 115VAC or 28VDC. It features a button actuator style and a turret termination style. The switch has a screw mount and operates within a temperature range of -65 to 125°C. With an electrical life of 50,000 cycles, this switch is suitable for various applications.
Otto Engineering M8805/101-009 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Termination Style | Turret |
| Mounting | Screw Mount |
| Operating Force | 1.39N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/101-009 to view detailed technical specifications.
No datasheet is available for this part.