The M8805/110-1463 is a panel mount switch with a round button actuator and momentary contact function. It has a maximum current rating of 4 amps at 28VDC and a maximum DC voltage rating of 28 volts. The switch is designed for panel mounting and has a solder termination style. It can operate over a temperature range of -55 to 85 degrees Celsius and has an electrical life of 25,000 cycles.
Otto Engineering M8805/110-1463 technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-1463 to view detailed technical specifications.
No datasheet is available for this part.