The M8805/110-1721 is a pushbutton switch with a round button actuator, rated for 5 amps at 28 volts DC. It features a straight body orientation and a termination style of PC pins. The switch has a momentary contact function and a maximum DC voltage rating of 28 volts. It can operate over a temperature range of -55 to 85 degrees Celsius and has an electrical life of 25,000 cycles. The switch is mounted through a hole and is suitable for use in through-hole applications.
Otto Engineering M8805/110-1721 technical specifications.
| Switch Configuration | N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-1721 to view detailed technical specifications.
No datasheet is available for this part.