The M8805/110-2743 is a pushbutton switch with a round button actuator and PC pin termination. It has a maximum current rating of 2.5 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch is designed for through hole mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Otto Engineering M8805/110-2743 technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Round Button |
| Max Current Rating | 2.5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-2743 to view detailed technical specifications.
No datasheet is available for this part.