The M8805/110-3459 is a panel mount switch with a round button actuator and a maximum current rating of 2.5 amps at 28 volts DC. It features a solder termination style and a straight body orientation. The switch has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for use in applications where a high level of electrical life is required, with a rating of 25,000 cycles.
Otto Engineering M8805/110-3459 technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 2.5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering M8805/110-3459 to view detailed technical specifications.
No datasheet is available for this part.