The M8805/110-3732 is a panel mount momentary contact switch from Otto Engineering with a maximum current rating of 2.5A at 28VDC and a maximum DC voltage rating of 28V. It features a round button actuator style and a straight body orientation. The switch is designed for panel mount/through hole mounting and has a termination style of PC pins. It has an electrical life of 25,000 cycles and operates within a temperature range of -55°C to 85°C.
Otto Engineering M8805/110-3732 technical specifications.
| Switch Configuration | N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 2.5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-3732 to view detailed technical specifications.
No datasheet is available for this part.