The M8805/110-5512 is a SPST momentary contact panel mount switch from Otto Engineering. It features a round button actuator and can handle up to 5 amps at 28 volts DC. The switch has a straight body orientation and a solder termination style. It is designed for panel mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. The electrical life of the switch is 25,000 cycles.
Otto Engineering M8805/110-5512 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-5512 to view detailed technical specifications.
No datasheet is available for this part.