The M8805/110-5553 is a panel mount pushbutton switch with a round button actuator. It features a maximum current rating of 2.5 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch has a momentary contact function and a straight body orientation. It is designed for operation in temperatures ranging from -55 degrees Celsius to 85 degrees Celsius. The switch is mounted via solder termination and has an electrical life of 25,000 cycles.
Otto Engineering M8805/110-5553 technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 2.5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-5553 to view detailed technical specifications.
No datasheet is available for this part.