The M8805/110-5825 is a panel mount momentary contact switch with a round button actuator. It has a maximum current rating of 5 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch is designed for panel mount and through hole mounting and has an electrical life of 25,000 cycles. The operating temperature range is from -55 to 85 degrees Celsius.
Otto Engineering M8805/110-5825 technical specifications.
| Switch Configuration | N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-5825 to view detailed technical specifications.
No datasheet is available for this part.