The M8805/110-6526 is a panel mount switch from Otto Engineering with a max current rating of 5A at 28VDC and a max DC voltage rating of 28V. It features a round button actuator style and a momentary contact switch function. The switch has an electrical life of 25,000 cycles and can operate between -55°C and 85°C. It is available in a panel mount configuration with solder termination style.
Otto Engineering M8805/110-6526 technical specifications.
| Switch Configuration | N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-6526 to view detailed technical specifications.
No datasheet is available for this part.