The M8805/110-7627 is a 28VDC rated pushbutton switch with a maximum current rating of 5 amps. It features a round button actuator style and a straight body orientation. The switch has a momentary contact function and is rated for 25,000 electrical life cycles. It can operate within a temperature range of -55°C to 85°C and is mounted through a hole. The switch is terminated with PC pins.
Otto Engineering M8805/110-7627 technical specifications.
| Switch Configuration | N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-7627 to view detailed technical specifications.
No datasheet is available for this part.