The M8805/110-7713 is a through-hole mounted pushbutton switch with a round button actuator and PC pin termination. It has a maximum current rating of 5 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch has a momentary contact function and a straight body orientation. It operates within a temperature range of -55°C to 85°C and has an electrical life of 25,000 cycles.
Otto Engineering M8805/110-7713 technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Round Button |
| Max Current Rating | 5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-7713 to view detailed technical specifications.
No datasheet is available for this part.