The M8805/110-7766 is a pushbutton switch with a round actuator and N.O./N.C. configuration. It has a maximum current rating of 4 amps at 28 volts DC and a maximum DC voltage rating of 28 volts. The switch features a momentary contact function and a straight body orientation. It is designed for through hole mounting with PC pins and has an electrical life of 25,000 cycles. The operating temperature range is from -55 to 85 degrees Celsius.
Otto Engineering M8805/110-7766 technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Round Button |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-7766 to view detailed technical specifications.
No datasheet is available for this part.