The M8805/110-8344 is a momentary contact pushbutton switch from Otto Engineering. It has a max current rating of 2.5 amps at 28 volts DC and a max DC voltage rating of 28 volts. The switch is designed for through hole mounting and features PC pins for termination. It has an electrical life of 25,000 cycles and operates within a temperature range of -55 to 85 degrees Celsius.
Otto Engineering M8805/110-8344 technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Round Button |
| Max Current Rating | 2.5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-8344 to view detailed technical specifications.
No datasheet is available for this part.