This SPST pushbutton switch features a round button actuator and a panel mount termination style. It has a maximum current rating of 5 amps at 115VAC or 28VDC and a maximum operating temperature range of -55°C to 85°C. The switch has a mechanical life of 25,000 cycles and a solder termination style.
Otto Engineering M8805/96-001 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/96-001 to view detailed technical specifications.
No datasheet is available for this part.