The MS24523-27 is a SPDT toggle switch with a max current rating of 15A at 28VDC and 115VAC. It features a round lever actuator style and screw termination. The switch is designed for panel mount with threads and has an electrical life of 20,000 cycles. It operates within a temperature range of -65°C to 71°C.
Otto Engineering MS24523-27 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 15@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering MS24523-27 to view detailed technical specifications.
No datasheet is available for this part.