The MS24523-29 is a SPST toggle switch with a max current rating of 15A at 115VAC or 28VDC. It features a round lever actuator and screw termination style. The switch is designed for panel mount applications with threads, and has a minimum operating temperature of -65°C and a maximum operating temperature of 71°C. It is rated for 20,000 electrical life cycles.
Otto Engineering MS24523-29 technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | (OFF) None ON |
| Max Current Rating | 15@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 20000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering MS24523-29 to view detailed technical specifications.
No datasheet is available for this part.