
Otto Engineering P1-31123 technical specifications.
| Contact Material | Copper |
| Current Rating | 3A |
| Gender | Male |
| Material | Bronze |
| Mating Cycles | 1000000 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | P1 |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering P1-31123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.