Otto Engineering P1-61128W technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | P1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Otto Engineering P1-61128W to view detailed technical specifications.
No datasheet is available for this part.